Manufacturer Part #
CMD17-21VRC/TR8
CMD17-21 Series Red 0805 140° 13 mcd Clear 2 V Surface Mount LED
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | VCC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
VCC CMD17-21VRC/TR8 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Taiwan
HTS Code:
8541.41.00.00
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
VCC CMD17-21VRC/TR8 - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Red |
| Lens Type: | Clear |
| Forward Voltage: | 2V |
| Forward (Drive) Current: | 30mA |
| Intensity: | 13mcd |
| Viewing Angle: | 140° |
| Wavelength: | 640nm |
| Rated Power: | 100mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | H 1.1mm x L 2mm x W 1.25mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
4,000+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount