text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL-4221N

Red 3 mm 60° 8.7 mcd Diffused 2 V Through Hole Domed LED - T-1

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Date Code: 1938
Product Specification Section
LITEON LTL-4221N - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Diffused
Forward Voltage: 2V
Forward (Drive) Current: 30mA
Intensity: 8.7mcd
Viewing Angle: 60°
Wavelength: 635nm
Rated Power: 100mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  5.25mm x D  4mm
Mounting Method: Through Hole
Features & Applications

The LTL-4221N is a Red 3 mm 60° Viewing Angle Tinted Diffused 8.7 mcd 2 V Through Hole LED.

Features:

  • High Intensity
  • Popular T-1 diameter package
  • Selected minimum intensities
  • General purpose leads
  • Reliable and rugged
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$138.00
USD
Quantity
Unit Price
750
$0.0286
1,500
$0.0281
3,000
$0.0276
7,500
$0.027
15,000+
$0.026