text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C171KGKT

Green 2 x 1.25 x 0.8 mm 130° Clear 71 mcd 2.4 V LED Surface Mount

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
LITEON LTST-C171KGKT - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.4V
Forward (Drive) Current: 20mA
Intensity: 71mcd
Viewing Angle: 130°
Wavelength: 574nm
Rated Power: 75mW
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +85°C
Dimension: H  0.8mm x L  2mm x W  1.25mm
Mounting Method: Surface Mount
Features & Applications

The LTST-C171KG Series is a Green 2 x 1.25 x 0.8 mm 130° Water Clear 71 mcd 2.4 V Surface Mount LED.

Features:

  • Meet ROHS, Green Product
  • Super thin (0.80H mm) Chip LED
  • Ultra bright AlInGaP Chip LED
  • Package In 8mm Tape On 7" Diameter Reels.
  • Compatible With Automatic Placement Equipment.
  • Compatible With Infrared And Vapor Phase Reflow Solder Process.
  • EIA STD package
  • I.C. compatible

Applications:

  • BackLight
  • Mobile Phone
  • Communication
  • Computer & Peripherals
  • Sign & Display
  • Consumer Electronics
  • Office Automation
  • Automotive
  • Lighting
  • Industrial
Pricing Section
Global Stock:
372,000
USA:
372,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$62.10
USD
Quantity
Unit Price
3,000
$0.0207
6,000
$0.0203
9,000
$0.0201
15,000
$0.0199
30,000+
$0.0194
Product Variant Information section