TOP SELLER
Manufacturer Part #
LTST-C190KGKT
Green 1.6 x 0.8 x 0.8 mm 130° Water Clear 71 mcd 2.4 V Surface Mount LED
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2542 | ||||||||||
Product Specification Section
LITEON LTST-C190KGKT - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Green |
| Lens Type: | Clear |
| Forward Voltage: | 2.4V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 71mcd |
| Viewing Angle: | 130° |
| Wavelength: | 574nm |
| Operating Temp Range: | -30°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Features & Applications
The LTST-C190KGKT is a Part of LTST Series, Green 1.6 x 0.8 x 0.8 mm 130° Water Clear 35 mcd 2 V LED SMT
Features:
- Meet ROHS, Green Product
- Ultra bright AlInGaP Chip LED
- Package In 8mm Tape On 7" Diameter Reels
- EIA STD package
- I.C. compatible
- Compatible With Automatic Placement Equipment
- Compatible With Infrared And Vapor Phase Reflow Solder Process
Applications:
- BackLight
- Mobile Phone
- Communication
- Computer & Peripherals
- Sign & Display
- Consumer Electronics
- Office Automation
- Automotive
- Lighting
- Industrial
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$0.196
15
$0.147
100
$0.112
400
$0.0871
2,000+
$0.0579
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount