Manufacturer Part #
LTST-C190KSKT
Yellow 1.6 x 0.8 x 0.8 mm 130° Water Clear 180 mcd 2.4 V LED SMT
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2449 | ||||||||||
Product Specification Section
LITEON LTST-C190KSKT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LITEON LTST-C190KSKT - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Yellow |
| Lens Type: | Clear |
| Forward Voltage: | 2.4V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 180mcd |
| Viewing Angle: | 130° |
| Wavelength: | 597nm |
| Operating Temp Range: | -30°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | H 0.8mm x L 1.6mm x W 0.8mm |
| Mounting Method: | Surface Mount |
Features & Applications
The LTST-C190KSKT is a yellow color, water clear surface mount LED with an intensity of 180 mcd.
Features:
- Meet ROHS, Green Product
- Ultra bright AlInGaP Chip LED
- Package In 8 mm Tape On 7" Diameter Reels
- EIA STD package
- I.C. compatible
- Compatible With Automatic Placement Equipment
- Compatible With Infrared And Vapor Phase Reflow Solder Process
Applications:
- BackLight
- Mobile Phone
- Communication
- Computer & Peripherals
- Sign & Display
- Consumer Electronics
- Office Automation
- Automotive
- Lighting
- Industrial
Pricing Section
Global Stock:
324,000
USA:
324,000
Factory Lead Time:
20 Weeks
Quantity
Unit Price
4,000
$0.0254
8,000
$0.0249
12,000
$0.0247
16,000
$0.0245
20,000+
$0.024
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount