Manufacturer Part #
LTST-C191KRKT
Red 1.6 x 0.8 x 1.1 mm 130° Water Clear 54 mcd 2 V SMT LED Chip
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2134 | ||||||||||
Product Specification Section
LITEON LTST-C191KRKT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LITEON LTST-C191KRKT - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Red |
| Lens Type: | Clear |
| Forward Voltage: | 2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 54mcd |
| Viewing Angle: | 130° |
| Wavelength: | 631nm |
| Operating Temp Range: | -55°C to +85°C |
| Storage Temperature Range: | -55°C to +85°C |
| Dimension: | H 0.55mm x L 1.6mm x W 0.8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,183
USA:
2,183
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$0.196
20
$0.143
100
$0.114
500
$0.0861
2,500+
$0.0578
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Mounting Method:
Surface Mount