Manufacturer Part #
LTST-C191TBKT
Blue 130° Water Clear 605 nm 60 mcd 2 V LED Chip SMT (1.6 x 0.8 mm)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2522 | ||||||||||
Product Specification Section
LITEON LTST-C191TBKT - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Blue |
| Lens Type: | Clear |
| Forward Voltage: | 3.8V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 180mcd |
| Viewing Angle: | 130° |
| Wavelength: | 475nm |
| Operating Temp Range: | -20°C to +80°C |
| Storage Temperature Range: | -30°C to +100°C |
| Dimension: | H 0.55mm x L 1.6mm x W 0.8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
135,000
USA:
135,000
Factory Lead Time:
N/A
Quantity
Unit Price
5,000
$0.0517
10,000+
$0.0502
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount