text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-S326GEKT

Green/Red 130° 14/6 mcd Clear 2.1/2 V Right Angle SMT Chip LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTST-S326GEKT - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Green / Red
Lens Type: Clear
Forward Voltage: 2.1V/2V
Forward (Drive) Current: 30mA
Intensity: 14mcd/6mcd
Viewing Angle: 130°
Wavelength: 565nm/630nm
Rated Power: 100mW
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +85°C
Dimension: H  2mm x L  3mm x W  1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
3000
Total
$368.40
USD
Quantity
Unit Price
3,000
$0.0626
6,000
$0.0614
9,000
$0.0608
12,000+
$0.0599
Product Variant Information section