Manufacturer Part #
LTW-E670DS
White 3.2 x 2.8 x 1.9 mm 120° 2240 mcd Tinted 3.6 V SMT Round Flat LED -PLCC-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Package Style:PLCC-4 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2532 | ||||||||||
Product Specification Section
LITEON LTW-E670DS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LITEON LTW-E670DS - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | White |
| Lens Type: | Tinted |
| Forward Voltage: | 3.6V |
| Forward (Drive) Current: | 50mA |
| Intensity: | 2240000mcd |
| Viewing Angle: | 120° |
| Rated Power: | 200mW |
| Operating Temp Range: | -30°C to +85°C |
| Storage Temperature Range: | -40°C to +100°C |
| Dimension: | H 1.9mm x L 3.5mm x W 2.8mm |
| Moisture Sensitivity Level: | 3 |
| Package Style: | PLCC-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,000
$0.0994
4,000
$0.0974
6,000+
$0.0954
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
PLCC-4
Mounting Method:
Surface Mount