text.skipToContent text.skipToNavigation

Manufacturer Part #

SLI-570YT3F

SLI-570 Series Yellow Ø5 mm 25º Clear 2500 mcd 1.9 V Round Through Hole LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM SLI-570YT3F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Clear
Forward Voltage: 1.9V
Forward (Drive) Current: 50mA
Intensity: 2500000mcd
Viewing Angle: 25°
Wavelength: 591nm
Rated Power: 125mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  8.65mm x D  5.6mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$360.00
USD
Quantity
Unit Price
125
$0.189
250
$0.186
500
$0.183
1,250
$0.18
2,500+
$0.174
Product Variant Information section