text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-010MTT87

SML-010 Series Green 1208 110° Clear 25 mcd 2.2V Chip LED with Reflector

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code:
Product Specification Section
ROHM SML-010MTT87 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.2V
Forward (Drive) Current: 25mA
Intensity: 25mcd
Viewing Angle: 110°
Wavelength: 570nm
Rated Power: 70mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 1208 (3020 Metric)
Mounting Method: Surface Mount
Features & Applications

The SML-010MTT87 is a high luminance Green color LED chip with reflector and visual clear type lens. Its compact and leadless design allows high mounting density.

Features:

  • Reflectors are used to achieve a high luminance
  • Four colors: red, orange, yellow, and green
  • Rectangular and leadless (3x2mm)
  • Can be mounted by automatic mounting

Applications:

  • Industrial lighting
  • LED lighting solutions
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$282.50
USD
Quantity
Unit Price
2,500
$0.113
5,000+
$0.111