Manufacturer Part #
SML-LXR0401UWC5MA
SML-LXR0401: 2.9 V 5 mA White 140 ° Colorless Surface Mount LED - SMD-2
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Package Style:SMD-2 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumex SML-LXR0401UWC5MA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumex SML-LXR0401UWC5MA - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | White |
| Lens Type: | Clear |
| Forward Voltage: | 2.9V |
| Forward (Drive) Current: | 5mA |
| Intensity: | 100cd/m2 |
| Viewing Angle: | 140° |
| Rated Power: | 16mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +100°C |
| Dimension: | H 0.43mm x L 1mm x W 0.55mm |
| Package Style: | SMD-2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.0815
300
$0.0795
750
$0.0775
2,000
$0.0754
4,000+
$0.0717
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
SMD-2
Mounting Method:
Surface Mount