Manufacturer Part #
SSL-LX3044LYD
Yellow 3 mm 60° Diffused 40 mcd 2.1 V Through Hole LED - T-1
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Package Style:T-1 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumex SSL-LX3044LYD - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Yellow |
| Lens Type: | Diffused |
| Forward Voltage: | 2.1V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 30mcd |
| Viewing Angle: | 60° |
| Wavelength: | 585nm |
| Rated Power: | 105mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | H 4.6mm x D 3.2mm |
| Package Style: | T-1 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
250
$0.0896
500
$0.0879
1,250
$0.0857
2,500
$0.0841
5,000+
$0.0804
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
T-1
Mounting Method:
Through Hole