Manufacturer Part #
SSL-LX3052ID
Red 3 mm 80° Diffused 15 mcd 2 V Through Hole LED - T-1
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Package Style:T-1 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2422 | ||||||||||
Product Specification Section
Lumex SSL-LX3052ID - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Red |
| Lens Type: | Diffused |
| Forward Voltage: | 2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 15mcd |
| Viewing Angle: | 80° |
| Wavelength: | 627nm |
| Rated Power: | 75mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | H 5.25mm x D 4mm |
| Package Style: | T-1 |
| Mounting Method: | Through Hole |
Features & Applications
The SSL-LX3052ID is a 2 V 3 mm Red Diffused 30 mcd Round Through Hole QuasarBrite LEDs.
Features:
- State-of-the-Art LED Technology
- Choice of LED Colors and Lens FInishes
- Lead Frame / Lens Casting Reliability
- Easy-to-Solder Leads, Tin Finish
- Available Bulk or on Tape and Reel
- Custom Solutions available
Parameters:
- Peak Forward Current : 150 mA
- Steady Current : 30 mA
- Power Dissipation : 105 mW
- Derate from 25°c : -1.6 mW/°C
- Operating temperature : -40°C to + 85°C
- Peak wave length : 635 nm
- Forward voltage : 2.1 V to 2.5 V
- Reverse Voltage : 5.0 V
- Emitted color : Red
- Epoxy Lens Finish : Red Diffused
Applications:
- Industrial Controls
- Medical Eqiupment
- Communications Equipment
- Test and Measurement Equipment
- Security Electronics
- Life Safety Equipment
- Large Panel Indicators
Pricing Section
Global Stock:
2,573
USA:
2,573
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
200
$0.114
400
$0.113
1,000
$0.111
2,000
$0.109
4,000+
$0.106
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
T-1
Mounting Method:
Through Hole