text.skipToContent text.skipToNavigation

Manufacturer Part #

SSL-LX5093SRC/E

Super Red 5 mm 30° Water Clear 2800 mcd 1.7 V Through Hole LED - T-1¾

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
Lumex SSL-LX5093SRC/E - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 1.7V
Forward (Drive) Current: 20mA
Intensity: 2800000mcd
Viewing Angle: 30°
Wavelength: 660nm
Rated Power: 100mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  8.6mm x D  5.9mm
Package Style:  T-1 3/4
Mounting Method: Through Hole
Features & Applications

The SSL-LX5093SRC/E is a part of SSL-LX series LED's. It has an operating temperature ranging from - 40°C to 85°C. 

Features:

  • It has forward current of 150 mA
  • Study current: 30 mA
  • Power Dissipation: 100 mW
  • Peak Wavelength: 660 nm
  • Forward Voltage: 1.7 V
  • Reverse Voltage: 4 V
  • Viewing Angle: 30°
  • Emitted Colour: Red
Pricing Section
Global Stock:
0
USA:
0
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$102.50
USD
Quantity
Unit Price
500
$0.205
1,000
$0.199
1,500
$0.198
2,000
$0.197
2,500+
$0.193
Product Variant Information section