text.skipToContent text.skipToNavigation

Manufacturer Part #

515-1094F

3 mm Round Press Fit Bi Level Light Pipe

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
Dialight 515-1094F - Technical Attributes
Attributes Table
Configuration: 2
Lens Style/Size: Round 3 mm
Mounting Method: Press Fit
Features & Applications

The 515-1094F is a part of 515-series Dual-Array 3 mm .200 inch vertical pitch Round shape Press Fit Bi Level Right angle Light Pipe. It has an Operating Temperature ranging between -30 °C to +100 °C.

Product Features:

  • Can be mounted in arrays spaced .200 apart (min.)
  • High transmissivity polycarbonate material
  • UL94V-0 compliance
  • ESD protection (circuit isolation from front panel)
  • Wide viewing angle
  • Arrays reduce insertion costs
  • Allows bi-level SMT indicators
  • Secures to PCB by press-fit
  • 2-Array BI-LEVEL 3MM ROUND EXTENDED LENGTH VERTICAL PITCH .200"
  • Package Options Bulk Packaging
  • SHRINKWRAP Available
  • Sizes available in 3mm
  • Round shape
  • Viewing Right Angle
  • Mounting Method LOW PROFILE PCB MOUNTABLE (PRESS FIT)
  • Mounting Hole Size .060" ± .002
  • Mounting Hole Pitch .100 ± .002

 

 

Pricing Section
Global Stock:
3,220
USA:
3,220
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.29
USD
Quantity
Unit Price
1
$0.285
100
$0.275
250
$0.27
500
$0.265
1,500+
$0.255
Product Variant Information section