text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB810W51Z

OPB810W Series 30 V 890 nm 50 mA 26 AWG Phototransistor Slotted Optical Switch

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
TT Electronics - Optek Technology OPB810W51Z - Technical Attributes
Attributes Table
Type: Photo Interrupter
Wavelength: 890nm
CE Voltage-Max: 30V
Forward (Drive) Current: 50mA
Power Dissipation: 100mW
Mounting Method: Chassis Mount
Features & Applications
The OPB810W51Z is a wide gap slotted optical switch with opaque plastic discrete shell material. It is a remote mounted switch offers 24” (610 mm) 26 AWG wire interconnect.

Features:

  • 0.375” (9.525 mm) wide gap
  • Choice of aperture size
  • Choice of minimum photocurrent
  • Choice of opaque or IR transmissive shells
  • Available for PCBoard mounting or with 24” 26 AWG wires

Applications:

  • Non-contact interruptive object sensing
  • Assembly line automation
  • Machine automation
  • Equipment security
  • Machine safety

View the available OPB800 series of Optical Switches

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$870.00
USD
Quantity
Unit Price
200+
$4.35
Product Variant Information section