text.skipToContent text.skipToNavigation

Manufacturer Part #

OPF422

OFP Series 880 nm 100 VDC 6 ns Fiber Optic PIN Photodiode

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OPF422 - Technical Attributes
Attributes Table
Type: Photodiode
Wavelength: 905nm
Power Dissipation: 200mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$1,932.00
USD
Quantity
Unit Price
2
$20.11
4
$19.94
10
$19.71
20
$19.54
30+
$19.32
Product Variant Information section