Manufacturer Part #
PT908-7C-F
940 nm 1.5 mm Side View Clear Radial Through Hole Infrared Phototransistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Everlight | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Everlight PT908-7C-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Everlight PT908-7C-F - Technical Attributes
Attributes Table
| Wavelength: | 940nm |
| Bandwidth: | 400nm to 1100nm |
| Power Dissipation: | 75mW |
| CE Voltage-Max: | 30V |
| Collector Current @ 25C: | 20mA |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.0463
4,000
$0.0448
15,000
$0.0435
25,000
$0.043
50,000+
$0.0415
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole