text.skipToContent text.skipToNavigation

Manufacturer Part #

RPI-352

RPI Series 800 nm 30 V 50 mA Through Hole 3 mm Small Gap Photointerrupter

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code: 2521
Product Specification Section
ROHM RPI-352 - Technical Attributes
Attributes Table
Mounting Method: Through Hole
Features & Applications

RPI-352 is a Photointerrupter, Small type. ?ROHM's opetical sensors serve as eyes to monitor changes of any motions, and comply with customers' day-to-day diversifying requests.

Features:

  • Positioning pin enables precision mounting
  • Gap between emitter and detector is 3.0 mm
  • Compact

Applications:

  • Floppy disk drives
  • Printers
  • Facsimiles
  • VCR
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$320.00
USD
Quantity
Unit Price
1
$0.34
75
$0.33
200
$0.325
400
$0.32
1,250+
$0.305