text.skipToContent text.skipToNavigation

Manufacturer Part #

TEMD1000

940 nm ±15° Half Sensitivity Surface Mount Silicon PIN Photodiode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
Vishay TEMD1000 - Technical Attributes
Attributes Table
Wavelength: 940nm
Bandwidth: 790nm to 1050nm
Angle of Half Sensitivity: ±15°
Power Dissipation: 75mW
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
280,000
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$215.00
USD
Quantity
Unit Price
1,000
$0.215
3,000
$0.21
5,000+
$0.205
Product Variant Information section