Manufacturer Part #
VEMD5080X01
VEMD5080X01 Series 950 nm ±65° Surface Mount Silicon PIN Photodiode
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay VEMD5080X01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VEMD5080X01 - Technical Attributes
Attributes Table
| Wavelength: | 950nm |
| Bandwidth: | 350nm to 1100nm |
| Angle of Half Sensitivity: | ±65° |
| Power Dissipation: | 215mW |
| Viewing Angle: | 130° |
| Operating Temp Range: | -40°C to +110°C |
| Storage Temperature Range: | -40°C to +110°C |
| No of Terminals: | 4 |
| Moisture Sensitivity Level: | 4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1,000
$0.62
2,000
$0.615
3,000
$0.61
4,000
$0.605
5,000+
$0.595
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount