Manufacturer Part #
A40MX02-PLG68
A40MX02 Series 3000 System Gates 57 I/O Surface Mount FPGA -PLCC-68
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:19 per Tube Package Style:PLCC-68 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2444 | ||||||||||
Microchip A40MX02-PLG68 - Product Specification
Shipping Information:
ECCN:
PCN Information:
PCN Status:Final NotificationDescription of Change:Release of updated software version of Synplify Pro Microchip Edition v2023.09M-1 & Synplify Pro Standalone v2023.09-1 for various FPGA devices.Reason for Change:Synplify Pro standalone all-vendor versions 2023.03 and 2023.09, as well as Microchip Edition version 2023.09M could incorrectly extract the enable signal logic during RTL synthesis when the signal path contains a set of multiplexors connected in series around a register, and the MUXs are driven by bus ports. This is described in the attached Customer Notice.
Description of Change:Qualification of MTAI as an additional final test site for PM6104B-FEI, PM6108B-FEI and PM6110B-FEI catalog part numbers (CPN) available in 1221L BBGA (29x29x3.57mm) package.Reason for Change:To improve manufacturability and on-time delivery performance by qualifying MTAI as a new final test site.
Description of Change:Release of updated Synplify Pro ME version S-2021.09M-SP2 FPGA synthesis software bundled with Libero SoC v2022.3Reason for Change:Release updated Synplify Pro ME version S-2021.09M-SP2 FPGA synthesis software bundled with Libero SoC v2022.3 to prevent incorrect Verilog mapping of RTL using increment/decrement operations (++ / --) while indexing into an array on the right-hand side (RHS) of an assignment statement, as described in the attached Customer Notice.
Description of Change:Release of updated Synplify Pro ME version S-2021.09M-SP2 synthesis software bundled with Libero SoC v2022.3 as described in the attached customer notification details.Reason for Change:Release updated Synplify Pro ME version S-2021.09M-SP2 synthesis software bundled with Libero SoC v2022.3 to prevent incorrect VHDL expression evaluation during compilation, when performing subtraction with a real constant number operand, and an additional division/multiplication operation that uses a variable. This is to fix a VHDL compiler issue that occurs in specific VHDL expressions.
Part Status:
Microchip A40MX02-PLG68 - Technical Attributes
| No of I/O Lines: | 57 |
| No of Logic Elements: | 295 |
| System Gates: | 3000 |
| Supply Voltage: | 3V to 5.25V |
| Interface: | Jtag |
| Operating Temp Range: | 0°C to 70°C |
| Storage Temperature Range: | -65°C to +70°C |
| No of Terminals: | 68 |
| Moisture Sensitivity Level: | 3 |
| Package Style: | PLCC-68 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
19 per Tube
Package Style:
PLCC-68
Mounting Method:
Surface Mount