Manufacturer Part #
ENW-F9408A2EF
Wi-Fi/Bluetooth Radio Module IEEE 802.11 a/b/g/n/acBluetooth Classic Low Energy
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Package Style:Module Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ENW-F9408A2EF - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
Part Status:
Active
Active
Panasonic Industry ENW-F9408A2EF - Technical Attributes
Attributes Table
| Frequency Range: | 5GHz |
| Data Rate: | 200Mbps |
| Package Type: | Module |
| Output Power: | 16dBm |
| Sensitivity: | -97dBm |
| Operating Temp Range: | -30°C to +85°C |
| Package Style: | Module |
| Mounting Method: | Surface Mount |
Features & Applications
Bluetooth, WiFi 802.11a/b/g/n/ac, Bluetooth v5.0 Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
500+
$11.46
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
Module
Mounting Method:
Surface Mount