Manufacturer Part #
NORA-W366-00B
Module with internal PCB trace antenna. u-connectXpress version
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | u-blox | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Package Style:Module Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
u-blox NORA-W366-00B - Product Specification
u-blox NORA-W366-00B - Technical Attributes
Attributes Table
| Modulation: | GFSK |
| Frequency Range: | 2.4GHz to 5GHz |
| Data Rate: | 150Mbps |
| Package Type: | Module |
| Output Power: | 24dBm |
| Sensitivity: | -101dBm |
| Supply Voltage: | 3V to 3.6V |
| Operating Temp Range: | -40°C to +105°C |
| Moisture Sensitivity Level: | 4 |
| Package Style: | Module |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
500+
$8.77
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
Module
Mounting Method:
Surface Mount