Manufacturer Part #
STM32WL33CCV7
STM32WL3x MCU based on Arm Cortex-M0+ core, sub-GHz radio
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2940 per Tray Package Style:VFQFPN-48 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STM32WL33CCV7 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8542.31.00.25
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32WL33CCV7 - Technical Attributes
Attributes Table
| Modulation: | GFSK |
| Frequency Range: | 64MHz |
| Data Rate: | 600kbps |
| Package Type: | Surface Mount |
| Output Power: | 20dBm |
| Sensitivity: | -132dBm |
| Supply Voltage: | 1.7V to 3.6V |
| Interface Type: | GPIO/I2C/I2S/JTAG/PWM/SPI/UART/USART |
| Memory Density: | 256kb |
| Operating Temp Range: | -40°C to +105°C |
| Moisture Sensitivity Level: | 3 |
| Package Style: | VFQFPN-48 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
10
$4.25
30
$4.19
100
$4.13
200
$4.09
500+
$3.98
Product Variant Information section
Available Packaging
Package Qty:
2940 per Tray
Package Style:
VFQFPN-48
Mounting Method:
Surface Mount