Manufacturer Part #
ULN2003ADR2G
Seven NPN 500 mA 50 V SMT Darlington Transistor Array - SOIC-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Package Style:SOIC-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2047 | ||||||||||
Product Specification Section
onsemi ULN2003ADR2G - Product Specification
onsemi ULN2003ADR2G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| No of Arrays: | 7 |
| Output Current: | 500mA |
| Output Voltage: | 50V |
| Input Voltage: | 30V |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9
USA:
9
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1
$0.525
15
$0.44
75
$0.39
250
$0.35
1,250+
$0.30
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
SOIC-16
Mounting Method:
Surface Mount