Manufacturer Part #
NCV7192D0R2G
NCV192D Series 1 Channel 5.5 V 5 mA SMT Pressure Sensor Interface IC - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NCV7192D0R2G - Technical Attributes
Attributes Table
| No of I/O Lines: | 4 |
| Supply Voltage: | 4.4V |
| Operating Temp Range: | -40°C to +165°C |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
3,000+
$2.29
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount