text.skipToContent text.skipToNavigation

Manufacturer Part #

SCLT3-8BT8

SCLT3 Series 35 V SMT Protected Digital Input Termination - HTSSOP-38

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics SCLT3-8BT8 - Technical Attributes
Attributes Table
ESD Voltage-Max: ±15kV
Supply Voltage: 9V to 35V
Operating Temp Range: -25°C to +85°C
Package Style:  HTSSOP-38
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
1250
Multiple Of:
50
Total
$3,162.50
USD
Quantity
Unit Price
50
$2.65
150
$2.61
250
$2.60
750
$2.56
1,250+
$2.53
Product Variant Information section