text.skipToContent text.skipToNavigation

Manufacturer Part #

BU90LV049A-E2

BU90LV049A Series 500 Mbps 3.3 V 4 Bit LVDS Transceiver - SSOP-16

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BU90LV049A-E2 - Technical Attributes
Attributes Table
Data Rate: 500Mbps
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
Package Style:  SSOP-B16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,975.00
USD
Quantity
Unit Price
2,500+
$1.19
Product Variant Information section