Manufacturer Part #
FIN1027AMX
FIN1027A Series 600 Mbps 3.3 V LVDS 2-Bit High-Speed Differential Driver SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi FIN1027AMX - Product Specification
onsemi FIN1027AMX - Technical Attributes
Attributes Table
| Supply Voltage: | 3V to 3.6V |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The FIN1027AMX is a part of FIN1027 series high speed differential drivers.It has an operating temperature ranging from -40°C to +85°C and its available in SOIC-8 package.
This single receiver is designed for high speed interconnects utilizing Low Voltage Differential Signaling (LVDS) technology. The receiver translates LVDS levels, with a typical differential input threshold of 100 mV, to LVTTL signal levels. LVDS provides low EMI at ultra low power dissipation even at high frequencies. This device is ideal for high speed transfer of clock or data.
Features:
- Greater than 600 Mbs Data Rate
- 3 V Power Supply Operation
- 0.5 ns Maximum Differential Pulse Skew
- 1.5 ns Maximum Propagation Delay
- Low Power Dissipation
- Power-Off Protection
- Meets or Exceeds the TIA/EIA-644 LVDS Standard
- Flow-through Pinout Simplifies PCB Layout
Applications:
- Media Tablets
- Mobile Handsets
- PMP/MP3 Players
- Storage & Peripherals
- Wireless LAN Card & Broadband Access
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500
$0.275
7,500
$0.27
12,500+
$0.265
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount