text.skipToContent text.skipToNavigation

Manufacturer Part #

FIN1047MX

FIN1047 Series 400 Mbps 3.3 V LVDS 4-Bit High Speed Differential Driver SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FIN1047MX - Technical Attributes
Attributes Table
Data Rate: 400Mbps
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,850.00
USD
Quantity
Unit Price
2,500+
$0.74
Product Variant Information section