text.skipToContent text.skipToNavigation

Manufacturer Part #

FIN1101MX

FIN1101 Series 1.6 Gbps 3.3 V LVDS Single Port High Speed Repeater - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FIN1101MX - Technical Attributes
Attributes Table
Data Rate: 1.6Gbps
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The FIN1101MX is a part of FIN1101 series high speed differential repeater.It has an operating temperature ranging from -40°C to +85°C and its available in SOIC-8 package.

This single port repeater is designed for high speed interconnects utilizing Low Voltage Differential Signaling (LVDS) technology. It accepts and outputs LVDS levels with a typical differential output swing of 330 mV which provides low EMI at ultra low power dissipation even at high frequencies.

Features:

  • Up to 1.6 Gb/s full differential path
  • 3.5 ps max random jitter and 135 ps max deterministic jitter
  • 3.3 V power supply operation
  • Wide rail-to-rail common mode range
  • Ultra low power consumption
  • LVDS receiver inputs accept LVPECL, HSTL, and SSTL-2 directly
  • Power off protection
  • 7 kV HBM ESD protection (all pins)
  • Meets or exceed the TA/EIA-644-A LVDS standard
  • Packaged in 8-pin SOIC and US8
  • Open circuit fail safe protection 

Applications:

  • Media Tablets
  • Mobile Handsets
  • PMP/MP3 Players
  • Storage & Peripherals
  • Wireless LAN Card & Broadband Access
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,475.00
USD
Quantity
Unit Price
2,500
$0.59
5,000+
$0.575
Product Variant Information section