Manufacturer Part #
FIN1216MTDX
LVDS 21-Bit Serializers/De-Serializers; TSSOP 48L
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:TSSOP-48 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi FIN1216MTDX - Technical Attributes
Attributes Table
| Type: | Receiver |
| Data Rate: | 595Mbps |
| Supply Voltage: | 3V to 3.6V |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | TSSOP-48 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1,000
$1.09
2,000
$1.08
4,000+
$1.07
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TSSOP-48
Mounting Method:
Surface Mount