text.skipToContent text.skipToNavigation

Manufacturer Part #

ICL3221CAZ-T

ICL3221 Series 500 kbps 5.5 V RS-232 Transmitter/Receiver - SSOP-16

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Date Code: 2506
Product Specification Section
Renesas ICL3221CAZ-T - Technical Attributes
Attributes Table
Data Rate: 500kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: 0°C to 70°C
Supply Voltage: 5V
Package Style:  SSOP-16
Mounting Method: Surface Mount
Features & Applications
The ICL3221CVZ-T is a single RS-232 transmitter and receiver IC, available in 16 pin SSOP package.

This device feature an automatic powerdown function which powers down the on-chip power-supply and driver circuits.

Features:

  • Pb-Free Plus Anneal Available as an Option (RoHS Compliant)
  • 15 kV ESD Protected (Human Body Model)
  • Drop in Replacements for MAX3221, MAX3222, MAX3223, MAX3232, MAX3241, MAX3243, SP3243
  • ICL3221 is Low Power, Pin Compatible Upgrade for 5V MAX221  
  • RS-232 Compatible with VCC = 2.7 V
  • Meets EIA/TIA-232 and V.28/V.24 Specifications at 3 V
  • Latch-Up Free
  • On-Chip Voltage Converters Require Only Four External 0.1μF CapacitorsManual and Automatic
  • Powerdown Features (Except ICL3232)
  • Guaranteed Mouse Driveability (ICL324X Only)
  • Receiver Hysteresis For Improved Noise Immunity
  • Guaranteed Minimum Data Rate : 250 kbps
  • Guaranteed Minimum Slew Rate : 6 V/μs
  • Wide Power Supply Range : Single +3 V to +5.5 V  
  • Low Supply Current in Powerdown State : 1 μA

Applications:

  • Any System Requiring RS-232 Communication Ports
    • Battery Powered, Hand-Held, and Portable Equipment
    • Laptop Computers, Notebooks, Palmtops
    • Modems, Printers and other Peripherals
    • Digital Cameras
    • Cellular/Mobile Phones
Pricing Section
Global Stock:
2,000
USA:
2,000
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$805.00
USD
Quantity
Unit Price
1,000
$0.805
2,000
$0.795
3,000
$0.785
5,000+
$0.77