text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL3179EFBZ-T

ISL3179E Series 3.3 V 40 Mbps ESD Protected RS-422/RS-485 Transceiver - SOIC-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL3179EFBZ-T - Technical Attributes
Attributes Table
Data Rate: 40Mbps
ESD Voltage-Max: ±16.5kV
Operating Temp Range: -40°C to +125°C
Supply Voltage: 3V to 3.6V
Duplex: Half-Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 2.6mA
No of Terminals: 8
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,525.00
USD
Quantity
Unit Price
2,500+
$1.41
Product Variant Information section