text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL3295EIHZ-T

ISL3295 Series 5.5 V 20 Mbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOT-23-6

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Renesas ISL3295EIHZ-T - Technical Attributes
Attributes Table
Data Rate: 20Mbps
ESD Voltage-Max: ±16.5kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 3V to 5.5V
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Features & Applications
The ISL3295EIHZ-T is a Low power RS-485/RS-422 standard single transmitter with ESD protected for balanced communication. Available in surface mount SOT-23-6 package.

Features:

  • High ESD Protection on RS-485 Outputs ±16.5 kV HBM
    • IEC61000-4-2 Contact Test Method ±7 kV
    • Class 3 ESD Level on all Other Pins >8 kV HBM
  • Specified for +125°C Operation (VCC ≤ 3.6 V Only)
  • Logic Supply Pin (VL) Eases Operation in Mixed Supply Systems (ISL3296E through ISL3298E Only)
  • Hot Plug - Tx Outputs Remain Three-state During Power-up
  • Low Tx Leakage Allows >256 Devices on the Bus
  • High Data Rates up to 20 Mbps
  • Low Quiescent Supply Current 150 µA (Max)
    • Very Low Shutdown Supply Current 1 µA (Max)
  • -7 V to +12 V Common Mode Output Voltage Range (VCC ≤ 3.6 V Only)
  • Current Limiting and Thermal Shutdown for Driver Overload Protection (VCC ≤ 3.6 V Only)
  • Tri-statable Tx Outputs
  • 5 V Tolerant Logic Inputs When VCC ≤5 V
  • Pb-Free (RoHS Compliant)

Applications:

  • Clock Distribution
  • High Node Count Systems
  • Space Constrained Systems
  • Security Camera Networks
  • Building Environmental Control/Lighting Systems
  • Industrial/Process Control Networks
Pricing Section
Global Stock:
3,000
USA:
3,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,055.00
USD
Quantity
Unit Price
3,000+
$0.685
Product Variant Information section