Manufacturer Part #
SP485REN-L/TR
SP485R Series 1 Mbps 5 V Low Power 1/10th Unit Load RS-485 Transceiver - NSOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MaxLinear | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8N Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2522 | ||||||||||
Product Specification Section
MaxLinear SP485REN-L/TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MaxLinear SP485REN-L/TR - Technical Attributes
Attributes Table
| Data Rate: | 5Mbps |
| Operating Temp Range: | -40°C to +85°C |
| Supply Voltage: | 4.75V to 5.25V |
| Duplex: | Half-Duplex |
| Function: | Transceiver |
| No. of Drivers: | 1 |
| No. of Receivers: | 1 |
| Supply Current: | 0.5mA |
| Power Dissipation: | 1W |
| No of Terminals: | 8 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-8N |
| Mounting Method: | Surface Mount |
Features & Applications
The SP481R and SP485R are pin-to-pin equivalent with our existing SP485 product and contain enhancements such as higher ESD tolerance and high receiver input impedance.
The higher receiver input impedance allows for connecting over 400 transceivers on a single transmission line without degrading the RS-485 driver signal. Each device is packaged in an 8-pin plastic DIP or 8-pin narrow SOIC package.
Features:
- Allows Over 400 Transceivers on Transmission Line (1/10th Unit Load)
- High Impedance on Receiver Inputs (RI= 150k? typical)
- Half-Duplex Configuration Consistent With Industry Standard Pinout
- –7V to +12V Common Mode Input Voltage Range
- Low Power Consumption (250mW)
- Separate Driver and Receiver Enable
- High-Fanout RS-485 Transceiver
Pricing Section
Global Stock:
25,000
USA:
25,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.425
5,000
$0.42
7,500+
$0.415
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8N
Mounting Method:
Surface Mount