Manufacturer Part #
SP491EEN-L/TR
SP491E Series 10 Mbps 5.25 V Enhanced Full Duplex SMT RS-485 Transceiver SOIC-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MaxLinear | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-14N Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2414 | ||||||||||
Product Specification Section
MaxLinear SP491EEN-L/TR - Technical Attributes
Attributes Table
| Data Rate: | 10Mbps |
| ESD Voltage-Max: | ±15kV |
| Operating Temp Range: | -40°C to +85°C |
| Supply Voltage: | 4.75V to 5.25V |
| Duplex: | Full Duplex |
| Function: | Transceiver |
| No. of Drivers: | 1 |
| No. of Receivers: | 1 |
| Supply Current: | 0.9mA |
| Power Dissipation: | 1W |
| No of Terminals: | 14 |
| Moisture Sensitivity Level: | 2 |
| Package Style: | SOIC-14N |
| Mounting Method: | Surface Mount |
Features & Applications
The SP490 is a low power differential line driver/receiver meeting RS-485 and RS-422 standards up to 5Mbps.
The SP491 is identical to the SP490 with the addition of driver and receiver tri-state enable lines. Both products feature ±200mV receiver input sensitivity, over wide common mode range.
The SP490 is available in 8-pin plastic DIP and 8-pin NSOIC packages for operation over the commercial and industrial temperature ranges.
The SP491 is available in 14-pin DIP and pin NSOIC packages for operation over the commercial and industrial temperature ranges.
Features:
- +5V Only
- Low Power BiCMOS
- Driver/Receiver Enable (SP491)
- RS-485 and RS-422 Drivers/Receivers
- Pin Compatible with LTC491 and SN75180
- Full Duplex RS-485 Transceivers
Pricing Section
Global Stock:
52,500
USA:
52,500
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.59
5,000+
$0.575
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14N
Mounting Method:
Surface Mount