Manufacturer Part #
ST1480ABDR
ST1480A Series 3.3 V 15 kV ESD Protected RS-485/RS-422 Transceiver - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2416 | ||||||||||
Product Specification Section
STMicroelectronics ST1480ABDR - Product Specification
STMicroelectronics ST1480ABDR - Technical Attributes
Attributes Table
| Data Rate: | 15Mbps |
| ESD Voltage-Max: | 15V |
| Operating Temp Range: | -40°C to +85°C |
| Supply Voltage: | 3V to 3.6V |
| Duplex: | Half-Duplex |
| Function: | Line Driver |
| No. of Drivers: | 1 |
| No. of Receivers: | 1 |
| Supply Current: | 2.2A |
| No of Terminals: | 8 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The ST1480ABDR is a ±15 kV ESD protected, 3.3 V low power transceiver for RS-485 and RS-422 communications. The device contains one driver and one receiver in half duplex configuration.
The ST1480A transmits and receives at a guaranteed data rate of at least 12 Mbps. It has an Operating temperature ranges b/w -40 °C to 85 °C and available in a SO-8 package.
Features:
- ESD protection
- ±15 kV human body model
- ±8 kV IEC 1000-4-2 contact discharge
- Operate from a single 3.3 V supply - no charge pump required
- Interoperable with 5 V logic
- 1 μA low current shutdown mode max
- Guaranteed 12 Mbps data rate
- -7 to 12 common mode input voltage range
- Half duplex versions available
- Industry standard 75176 pinout
- Current limiting and thermal shutdown for driver overload protection
- Guaranteed high receiver output state for floating, shorted or terminated inputs with no signal present
- Allow up to 64 transceivers on the bus
Pricing Section
Global Stock:
22,500
USA:
22,500
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500
$0.68
5,000+
$0.665
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount