text.skipToContent text.skipToNavigation

Manufacturer Part #

ST4E1240IQT

High-speed 3.3 V / 5 V RS485 transceiver with #177 12 kV IEC 61000-4-2 contact

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2349
Product Specification Section
STMicroelectronics ST4E1240IQT - Technical Attributes
Attributes Table
Data Rate: 0Mbps to 40Mbps
ESD Voltage-Max: ±30kV
Operating Temp Range: -40°C to +125°C
Supply Voltage: 3V to 5.5V
Duplex: Half-Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 0mA to 1.77mA
Power Dissipation: 0.37W
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.67
USD
Quantity
Unit Price
1
$1.67
15
$1.52
75
$1.43
300
$1.36
1,500+
$1.27