text.skipToContent text.skipToNavigation

Manufacturer Part #

ST4E1240IQT

High-speed 3.3 V / 5 V RS485 transceiver with #177 12 kV IEC 61000-4-2 contact

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ST4E1240IQT - Technical Attributes
Attributes Table
Data Rate: 0Mbps to 40Mbps
ESD Voltage-Max: ±30kV
Operating Temp Range: -40°C to +125°C
Supply Voltage: 3V to 5.5V
Duplex: Half-Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 0mA to 1.77mA
Power Dissipation: 0.37W
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,670.00
USD
Quantity
Unit Price
3,000+
$0.89
Product Variant Information section