text.skipToContent text.skipToNavigation

Manufacturer Part #

SLB9672VU20FW1523XTMA1

SLB9672 Series 3.6 V SPI interface Trusted Platform Module - UQFN-32

Product Specification Section
Infineon SLB9672VU20FW1523XTMA1 - Technical Attributes
Attributes Table
Frequency-Max: 33MHz
Supply Voltage: 3V to 3.6V
Program Memory Type: NVSRAM
InterfaceType / Connectivity: SPI
Operating Temp Range: -20°C to +85°C
Storage Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$8,100.00
USD
Quantity
Unit Price
5,000+
$1.62