Manufacturer Part #
SLS32AIA010MMUSON10XTMA2
OPTIGA™ Trust M 16-Bit Authentication ICs - PG-USON-10-2
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Package Style:USON-10 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2134 | ||||||||||
Product Specification Section
Infineon SLS32AIA010MMUSON10XTMA2 - Product Specification
Infineon SLS32AIA010MMUSON10XTMA2 - Technical Attributes
Attributes Table
| Frequency-Max: | 1MHz |
| Supply Voltage: | 1.62V to 5.5V |
| Data Bus Width: | 16b |
| Memory Density: | 80kb |
| InterfaceType / Connectivity: | I2C |
| Operating Temp Range: | -25°C to +85°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | USON-10 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$2.32
20
$2.11
100
$1.99
500
$1.88
2,500+
$1.77
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Package Style:
USON-10
Mounting Method:
Surface Mount