Manufacturer Part #
ASI4UE-G1-SR
Sensor Interface; SSOP / 28 / 5,3mm G1 - tape&reel - 13
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Reel Package Style:SSOP-28 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2537 | ||||||||||
Product Specification Section
Renesas ASI4UE-G1-SR - Technical Attributes
Attributes Table
| Supply Voltage: | 16V to 33.1V |
| Function: | Transceiver |
| Output Type: | Analog |
| No. of Drivers: | 1 |
| No. of Receivers: | 1 |
| Supply Current: | 6mA |
| Interface: | UART |
| Power Dissipation: | 0.85W |
| Operating Temp Range: | -25°C to +85°C |
| Storage Temperature Range: | -55°C to +125°C |
| No of Terminals: | 28 |
| Moisture Sensitivity Level: | 3 |
| Package Style: | SSOP-28 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,500+
$8.04
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
SSOP-28
Mounting Method:
Surface Mount