text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP2200T-I/SO

USB 2.0 to UART protocol converter with GPIO

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2347
Product Specification Section
Microchip MCP2200T-I/SO - Technical Attributes
Attributes Table
Data Rate: 12Mbps
Interface Type: UART
Supply Voltage-Nom: 3V to 5.5V
Supply Current: 13mA
Clock Frequency-Max: 12MHz
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,600
USA:
1,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1600
Multiple Of:
1600
Total
$3,248.00
USD
Quantity
Unit Price
1,600+
$2.03
Product Variant Information section