text.skipToContent text.skipToNavigation

Manufacturer Part #

XR16M752IM48-F

XR16M752 Series 16Mbps 3.63V Dual High Performance UART With 64-Byte FIFO-TQFP48

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
MaxLinear XR16M752IM48-F - Technical Attributes
Attributes Table
Data Rate: 16Mbps
No of Functions / Channels: 2
Interface Type: Parallel
Supply Voltage-Nom: 1.62V to 3.63V
Supply Current: 2mA
Power Dissipation: 0.5W
Clock Frequency-Max: 64MHz
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5.37
USD
Quantity
Unit Price
1
$5.37
10
$5.26
40
$5.16
125
$5.09
400+
$4.93
Product Variant Information section