text.skipToContent text.skipToNavigation

Manufacturer Part #

XR68M752IM48TR-F

XR68M752 Series 3.63 V 16 Mbps Surface Mount Dual UART IC - TQFP-48

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
MaxLinear XR68M752IM48TR-F - Technical Attributes
Attributes Table
Data Rate: 16Mbps
No of Functions / Channels: 2
Interface Type: UART
Supply Voltage-Nom: 1.62V to 3.63V
Supply Current: 2mA
Power Dissipation: 0.5W
Clock Frequency-Max: 24MHz
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,485.00
USD
Quantity
Unit Price
1,500+
$4.99
Product Variant Information section