text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP22301T-1I/KYX

Stand-Alone USB Type-C/PD Port Controller Source-Only

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code: 2418
Product Specification Section
Microchip MCP22301T-1I/KYX - Technical Attributes
Attributes Table
No of Channels: 1
Supply Voltage: 1.62V to 5.25V
Operating Temp Range: -40°C to +85°C
Interface/Version: 3.1
Storage Temperature Range: -55°C to +150°C
Interface Type: SPI
No of Pins: 40
Protocols Supported: USB
Power Dissipation: 214mW
Package Style:  VQFN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.48
USD
Quantity
Unit Price
1
$3.48
15
$3.17
75
$2.98
300
$2.82
1,500+
$2.63