Manufacturer Part #
USB2244I-AEZG-06
USB2244 Series USB 2.0 SD/MMC Flash Media Controller - VQFN-36
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:490 per Tray Package Style:VQFN-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2427 | ||||||||||
Product Specification Section
Microchip USB2244I-AEZG-06 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
China
HTS Code:
8542.31.00.30
ECCN:
3A991.a.3
This item may be subject to export licensing controls.
PCN Information:
Part Status:
Active
Active
Microchip USB2244I-AEZG-06 - Technical Attributes
Attributes Table
| Data Rate: | 480Mbps |
| No of Channels: | 1 |
| Supply Voltage: | 3V to 3.6V |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | VQFN-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
977
USA:
977
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
490+
$2.36
Product Variant Information section
Available Packaging
Package Qty:
490 per Tray
Package Style:
VQFN-16
Mounting Method:
Surface Mount